
P4SMA91CAS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMA91CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA91CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA91CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA91CAS_R1_00001 |
Description | TVS DIODE 77.8VWM 125V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
27,000 | $0.06676 | $1,802.52 |
54,000 | $0.06187 | $3,340.98 |
81,000 | $0.05938 | $4,809.78 |
135,000 | $0.05809 | $7,842.15 |