
XG84529BS0002 | |
---|---|
DigiKey Part Number | 298-XG84529BS0002-ND |
Manufacturer | |
Manufacturer Product Number | XG84529BS0002 |
Description | ENCL FF 800MM X 45RU X1200MM BK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 49.960" L x 31.410" W x 85.000" H (1268.98mm x 797.81mm x 2159.00mm) Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 49.960" L x 31.410" W x 85.000" H (1268.98mm x 797.81mm x 2159.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,620.84000 | $5,620.84 |