
XG64222WS002P | |
---|---|
DigiKey Part Number | 298-XG64222WS002P-ND |
Manufacturer | |
Manufacturer Product Number | XG64222WS002P |
Description | ENCL FF 600MM X 42RU X 1200MM WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 48.000" L x 23.500" W x 79.800" H (1219.20mm x 596.90mm x 2026.92mm) White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42RU | |
Dimensions - Panel | - | |
Dimensions - Overall | 48.000" L x 23.500" W x 79.800" H (1219.20mm x 596.90mm x 2026.92mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Top | |
Material | Metal, Steel | |
Color | White | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,685.04000 | $2,685.04 |