
V1M1B1A0A24AJA0 | |
---|---|
DigiKey Part Number | V1M1B1A0A24AJA0-ND |
Manufacturer | |
Manufacturer Product Number | V1M1B1A0A24AJA0 |
Description | VERTICAL, ( 24 ) NEMA 5-15R , 12 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 24 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | Load Meter |