
UZPPBU15 | |
---|---|
DigiKey Part Number | UZPPBU15-ND |
Manufacturer | |
Manufacturer Product Number | UZPPBU15 |
Description | ZONE CORD, CAT 6A, UTP SOLID PLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.25' (381.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.25' (381.0mm) | |
Shielding | Unshielded | |
Color | - | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $65.86600 | $658.66 |