UTP28X20M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X20M

DigiKey Part Number
UTP28X20M-ND
Manufacturer
Manufacturer Product Number
UTP28X20M
Description
CAT 6A 28AWG UTP PATCH CORD, CM/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Unshielded
Color
White, Off
Features
Latch Lock, Molded Plugs
Style
Cat6a
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$72.46000$724.60