Similar

TTSL3VC3-1 | |
|---|---|
DigiKey Part Number | TTSL3VC3-1-ND |
Manufacturer | |
Manufacturer Product Number | TTSL3VC3-1 |
Description | LABEL SELF LAMINATNG 2"X1.5" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 1.50" (50.8mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 2.00" x 1.50" (50.8mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Operating Temperature | - | |
Base Product Number |


