
T70B1IW | |
---|---|
DigiKey Part Number | T70B1IW-ND |
Manufacturer | |
Manufacturer Product Number | T70B1IW |
Description | FACEPLATE SNAP ON VERT 1INSERT |
Customer Reference | |
Detailed Description | Cover, Pre-Cut for 1 Snap-On Modular Furniture Faceplate White, Off 4.500" (114.30mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover, Pre-Cut for 1 Snap-On Modular Furniture Faceplate | |
For Use With/Related Products | Panduit Duct Type T70 | |
Height | 0.220" (5.59mm) | |
Width | 2.750" (69.85mm) | |
Length | 4.500" (114.30mm) | |
Color | White, Off | |
Base Product Number |