
T200X000YU1 | |
---|---|
DigiKey Part Number | 298-23613-ND |
Manufacturer | |
Manufacturer Product Number | T200X000YU1 |
Description | SUPER-TACK CONTINUOUS TAPE, POLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Standard, Continuous Label 2.00" W x 1.20" L (50.8mm x 30.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 2.00" W x 1.20" L (50.8mm x 30.4mm) | |
Color | Orange | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $263.45000 | $263.45 |
10 | $244.86700 | $2,448.67 |
25 | $237.81640 | $5,945.41 |
50 | $232.60780 | $11,630.39 |
100 | $227.50510 | $22,750.51 |
250 | $220.91780 | $55,229.45 |