
T038X000YP1 | |
---|---|
DigiKey Part Number | T038X000YP1-ND |
Manufacturer | |
Manufacturer Product Number | T038X000YP1 |
Description | TAPE CONTINUOUS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.38" W x 1.20" L (9.7mm x 30.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.38" W x 1.20" L (9.7mm x 30.5mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.67000 | $121.67 |
10 | $113.10700 | $1,131.07 |
25 | $109.86040 | $2,746.51 |
50 | $107.46220 | $5,373.11 |
100 | $105.11280 | $10,511.28 |
250 | $102.07988 | $25,519.97 |
500 | $99.84004 | $49,920.02 |
1,000 | $97.64476 | $97,644.76 |