Metal, Steel Door, Rear Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN85SDB

DigiKey Part Number
SN85SDB-ND
Manufacturer
Manufacturer Product Number
SN85SDB
Description
45 RU 800MM SPLIT DOORS FOR N-TY
Customer Reference
Detailed Description
Metal, Steel Door, Rear Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Rear
Size / Dimension
-
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
-
Ventilation
Non-Vented
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.