


SGTM1S6-C | |
|---|---|
DigiKey Part Number | 298-20381-ND |
Manufacturer | |
Manufacturer Product Number | SGTM1S6-C |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.51" L x 0.38" W x 0.22" H (13.0mm x 9.7mm x 5.6mm) | |
For Use With/Related Products | Super-Grip® SGM Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.41160 | $10.29 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.39410 | $39.41 |
| 300 | $0.38077 | $114.23 |
| 500 | $0.37472 | $187.36 |
| 1,000 | $0.36665 | $366.65 |
| 2,500 | $0.35623 | $890.57 |

