
SGMPMH38-L0 | |
---|---|
DigiKey Part Number | SGMPMH38-L0-ND |
Manufacturer | |
Manufacturer Product Number | SGMPMH38-L0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.55" L x 0.53" W x 0.29" H (14.0mm x 13.5mm x 7.4mm) | |
For Use With/Related Products | SGM, SGI, SGS Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |