
SE50PFR-CR8 | |
|---|---|
DigiKey Part Number | 298-23495-ND |
Manufacturer | |
Manufacturer Product Number | SE50PFR-CR8 |
Description | EXPAND SLEEV 1/2"X100' GRAY/WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Gray, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Gray, White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.58000 | $247.58 |
| 2 | $242.19000 | $484.38 |
| 3 | $239.09333 | $717.28 |
| 5 | $235.24200 | $1,176.21 |
| 7 | $232.73714 | $1,629.16 |
| 10 | $230.11000 | $2,301.10 |
| 25 | $223.48360 | $5,587.09 |
| 50 | $218.58920 | $10,929.46 |
| 100 | $213.79420 | $21,379.42 |

