
SDLOCK-025 | |
|---|---|
DigiKey Part Number | 298-SDLOCK-025-ND |
Manufacturer | |
Manufacturer Product Number | SDLOCK-025 |
Description | SWING HANDLE RECT SCREW BACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 150.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $330.75500 | $661.51 |

