
S30-120-L | |
---|---|
DigiKey Part Number | 298-13120-ND |
Manufacturer | |
Manufacturer Product Number | S30-120-L |
Description | CBL TIE LOCKING NAT 120LB 2.461' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 8.58" (217.93mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 29.5" | |
Bundle Diameter | 8.58" (217.93mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.461' (750.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.36680 | $18.34 |
100 | $0.35850 | $35.85 |
150 | $0.35367 | $53.05 |
250 | $0.34772 | $86.93 |
350 | $0.34383 | $120.34 |
500 | $0.33974 | $169.87 |
1,250 | $0.32942 | $411.77 |
2,500 | $0.32177 | $804.42 |
5,000 | $0.31425 | $1,571.25 |