S050X075VADY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 65,000
Unit Price: $0.03106
Datasheet
S050X075VADY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S050X075VADY

DigiKey Part Number
298-23400-ND
Manufacturer
Manufacturer Product Number
S050X075VADY
Description
LABEL SELF LAMINATING WHITE
Customer Reference
Detailed Description
White Self Laminating Label 0.50" x 0.75" (12.7mm x 19.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
0.50" x 0.75" (12.7mm x 19.1mm)
Color
White
Material
Vinyl
For Use With/Related Products
Dot-Matrix Printer
Operating Temperature
-40°C ~ 66°C
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes