
RGESDWS | |
|---|---|
DigiKey Part Number | 298-15748-ND |
Manufacturer | |
Manufacturer Product Number | RGESDWS |
Description | WRIST STRAP 6' 1.8M CORD BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Strap Closure | Clasp | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.53000 | $62.53 |
| 10 | $58.13700 | $581.37 |
| 25 | $56.47240 | $1,411.81 |
| 50 | $55.24340 | $2,762.17 |
| 100 | $54.03860 | $5,403.86 |
| 250 | $52.48388 | $13,120.97 |
| 500 | $51.33550 | $25,667.75 |
| 1,000 | $50.21057 | $50,210.57 |

