PUR6C04RD-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUR6C04RD-U

DigiKey Part Number
PUR6C04RD-U-ND
Manufacturer
Manufacturer Product Number
PUR6C04RD-U
Description
CABLE CAT6 4COND 23AWG RED 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Red 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
ISO 11801, UL Style 1666
Features
Flame Retardant, Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
36,000$0.48955$17,623.80