PUP6XHD04YL-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP6XHD04YL-G

DigiKey Part Number
298-PUP6XHD04YL-G-ND
Manufacturer
Manufacturer Product Number
PUP6XHD04YL-G
Description
CABLE CAT6A 8COND 23AWG 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
-
Features
Flame Retardant
Voltage
80 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
9,000$1.17217$10,549.53