
PUP6AV04GR-G | |
---|---|
DigiKey Part Number | 298-14170-250-ND |
Manufacturer | |
Manufacturer Product Number | PUP6AV04GR-G |
Description | CABLE CAT6A 8COND 23AWG GRN 250' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 23 AWG Foil 250.0' (76.2m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil | |
Length | 250.0' (76.2m) | |
Jacket Color | Green | |
Ratings | UL Style CMP | |
Features | Flame Retardant | |
Operating Temperature | -20°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP), Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | - |