PUM071-R1S-D30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUM071-R1S-D30

DigiKey Part Number
298-23246-ND
Manufacturer
Manufacturer Product Number
PUM071-R1S-D30
Description
CBL TIE LOCKING BLACK 50LB 4.80"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.26" (32.00mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.75"
Bundle Diameter
1.26" (32.00mm)
Width
-
Length - Actual
0.400' (121.92mm, 4.80")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.51510$515.10
2,000$0.50311$1,006.22
3,000$0.49619$1,488.57
5,000$0.48757$2,437.85
7,000$0.48195$3,373.65
10,000$0.47605$4,760.50
25,000$0.46114$11,528.50
50,000$0.45010$22,505.00
100,000$0.43924$43,924.00
Manufacturers Standard Package