MFG_PUC6AHD04XX-EG.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUC6AHD04BU-EG

DigiKey Part Number
298-PUC6AHD04BU-EG-ND
Manufacturer
Manufacturer Product Number
PUC6AHD04BU-EG
Description
COPPER CABLE, CAT 6A, 4-PAIR, 23
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
-
Length
-
Jacket Color
Blue
Ratings
-
Features
-
Voltage
80 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
High Density Polyethylene (HDPE), Low Smoke Zero Halogen (LSZH)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
Quote Required, submit request here.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.