PSF1PXD4MBL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 2
Unit Price: $174.30000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSF1PXD4MBL

DigiKey Part Number
298-23198-ND
Manufacturer
Manufacturer Product Number
PSF1PXD4MBL
Description
SFP+ 10GIG DIRECT ATTACH PASSIVE
Customer Reference
Detailed Description
Position SFP+ Plug to Plug 13.12' (4.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
Ethernet
Length
13.12' (4.00m)
Color
Black
Shielding
Shielded
Wire Gauge
24 AWG
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Obsolete
This product is no longer manufactured. View Substitutes