
PRT1S-M0 | |
---|---|
DigiKey Part Number | 298-20240-ND |
Manufacturer | |
Manufacturer Product Number | PRT1S-M0 |
Description | CBL TIE RELEASABL BLK 50LB 4.80" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 4.75" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.400' (121.92mm, 4.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.24200 | $2.42 |
25 | $0.23520 | $5.88 |
50 | $0.23000 | $11.50 |
100 | $0.22490 | $22.49 |
250 | $0.21820 | $54.55 |
500 | $0.21320 | $106.60 |
1,000 | $0.20832 | $208.32 |
3,000 | $0.20074 | $602.22 |