
PNL-500-2-3 | |
---|---|
DigiKey Part Number | PNL-500-2-3-ND |
Manufacturer | |
Manufacturer Product Number | PNL-500-2-3 |
Description | CONN TERM RECT LUG 4 AWG |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 500MCM (kcmil)-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | - | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.310" (7.87mm) | |
Length - Overall | 3.380" (85.85mm) | |
Width - Outer Edges | 1.380" (35.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 500MCM (kcmil)-4 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.440" (11.18mm) | |
Base Product Number |