PN18-10FF-3K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $0.43458
Datasheet

Similar


Panduit Corp
In Stock: 2,590
Unit Price: $0.45000
Datasheet
PN18_FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-10FF-3K

DigiKey Part Number
PN18-10FF-3K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN18-10FF-3K
Description
CONN SPADE TERM 18-22AWG #10 RED
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Flanged
Stud/Tab Size
10 Stud
Width - Outer Edges
0.350" (8.89mm)
Length - Overall
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.080" ~ 0.136" (2.03mm ~ 3.45mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.170" (4.32mm)
Obsolete
This product is no longer manufactured. View Substitutes