
PLF1MA-C3 | |
---|---|
DigiKey Part Number | 298-13732-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MA-C3 |
Description | MARKER TIE ORANGE 18LB 5.10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Orange 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLF1MA-C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 5" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.425' (129.54mm, 5.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.78200 | $7.82 |
25 | $0.75880 | $18.97 |
50 | $0.74140 | $37.07 |
100 | $0.72460 | $72.46 |
300 | $0.69840 | $209.52 |
500 | $0.68646 | $343.23 |
1,000 | $0.67052 | $670.52 |
2,500 | $0.64987 | $1,624.67 |