
PK20 | |
---|---|
DigiKey Part Number | 298-22896-ND |
Manufacturer | |
Manufacturer Product Number | PK20 |
Description | CBL CLIP CONDUIT BEAM CLIP ON |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Beam, Drop Wire, or Rod Mount, Clip On 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Conduit | |
Type Attributes | - | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Beam, Drop Wire, or Rod Mount, Clip On | |
Material | Steel | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $1.15500 | $11.55 |
25 | $1.12280 | $28.07 |
50 | $1.09860 | $54.93 |
100 | $1.07490 | $107.49 |