
PECWMS-1119B | |
|---|---|
DigiKey Part Number | PECWMS-1119B-ND |
Manufacturer | |
Manufacturer Product Number | PECWMS-1119B |
Description | D.M. MACHINERY ID LABEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Vinyl Cloth Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Yellow | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.430" (10.92mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl Cloth | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $16.81680 | $420.42 |

