PCV-12470AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCV-12470AY

DigiKey Part Number
298-18538-ND
Manufacturer
Manufacturer Product Number
PCV-12470AY
Description
WIRE MARKER ADH 228.6X57.2MM 5PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Adhesive 9.00" W x 2.25" L (228.6mm x 57.2mm) Orange, Black Vinyl
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Adhesive
Size
9.00" W x 2.25" L (228.6mm x 57.2mm)
Cable Diameter
3.000" (76.20mm) and Over
Legend
12470 Volts
Color
Orange, Black
Material
Vinyl
Operating Temperature
-40°C ~ 135°C
Base Product Number
In-Stock: 110
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.40000$3.40
10$3.16400$31.64
25$3.07400$76.85
50$3.00760$150.38
100$2.94270$294.27
250$2.85888$714.72
500$2.79700$1,398.50
1,000$2.73639$2,736.39
2,500$2.65816$6,645.40