
PCA07-6 | |
|---|---|
DigiKey Part Number | 298-22688-ND |
Manufacturer | |
Manufacturer Product Number | PCA07-6 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | |
Legend | 6 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.70000 | $51.70 |
| 10 | $48.07400 | $480.74 |
| 25 | $46.69800 | $1,167.45 |
| 50 | $45.68200 | $2,284.10 |
| 100 | $44.68700 | $4,468.70 |
| 250 | $43.40244 | $10,850.61 |
| 500 | $42.45338 | $21,226.69 |
| 1,000 | $41.52382 | $41,523.82 |



