
P812M24SM | |
---|---|
DigiKey Part Number | 298-15201-ND |
Manufacturer | |
Manufacturer Product Number | P812M24SM |
Description | CBL CLIP CONDUIT METALLIC BEAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Metallic Beam Mount, Hammer On 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | Snap Closure | |
Opening Size | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Metal | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.89100 | $18.91 |
25 | $1.83720 | $45.93 |
50 | $1.79760 | $89.88 |
100 | $1.75890 | $175.89 |
300 | $1.69910 | $509.73 |