



P42G20M | |
---|---|
DigiKey Part Number | 298-P42G20M-ND |
Manufacturer | |
Manufacturer Product Number | P42G20M |
Description | MO PDU, 48AMP, (36)C13,(12)C19, |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 60A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 60309 3P+E 9h | |
AC Outlets | 42 | |
Connector - AC Output | C13/C15 (21), C13/C15/C19/C21 (21) | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |