P12E22G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P12E22G
P12E22G
P12E22G

P12E22G

DigiKey Part Number
298-P12E22G-ND
Manufacturer
Manufacturer Product Number
P12E22G
Description
MS PDU, 16AMP, (12)5-20R, NEMA L
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L5-20P
AC Outlets
12
Connector - AC Output
NEMA 5-20R (12)
Voltage - Input
415V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
Quote Required, submit request here.