NKU6PC15BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 86
Unit Price: $24.58000

Parametric Equivalent


Panduit Corp
In Stock: 25
Unit Price: $25.06000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 33
Unit Price: $10.09000
Datasheet
NKU6PC1BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKU6PC15BU

DigiKey Part Number
298-NKU6PC15BU-ND
Manufacturer
Manufacturer Product Number
NKU6PC15BU
Description
CABLE PATCH CORD BLUE 15'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Unshielded
Color
Blue
Features
-
Style
Cat6
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.