
NKFD1W24BUDLCZ | |
---|---|
DigiKey Part Number | NKFD1W24BUDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | NKFD1W24BUDLCZ |
Description | NK EDRAWER DUPLEX LC ADAPTERS , |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 24-Plex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |