
NKBMAL-X | |
---|---|
DigiKey Part Number | 298-NKBMAL-X-ND |
Manufacturer | |
Manufacturer Product Number | NKBMAL-X |
Description | MODULE INSERT BLANK NETKEY |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blank Insert, Module | |
Color | - | |
Size / Dimension | 22.2mm H x 16.3mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - |