NK6PPG48Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6PPG48Y

DigiKey Part Number
298-12379-ND
Manufacturer
Manufacturer Product Number
NK6PPG48Y
Description
PANEL PATCH CAT6 48PORT 2ROW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45 Jack
Number of Positions
48
Number of Rows
2
Termination Style
Punch Down
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$541.30000$541.30
5$514.25800$2,571.29
10$503.00100$5,030.01
25$488.47000$12,211.75
Manufacturers Standard Package