
N8512BC | |
---|---|
DigiKey Part Number | N8512BC-ND |
Manufacturer | |
Manufacturer Product Number | N8512BC |
Description | 800MMW X 45 RU X 1070MMD N TYPE, |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.120" L x 31.500" W x 84.010" H (1069.85mm x 800.10mm x 2133.85mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 42.120" L x 31.500" W x 84.010" H (1069.85mm x 800.10mm x 2133.85mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - | |
Base Product Number |