
N100X125CBC | |
|---|---|
DigiKey Part Number | 298-10113-ND |
Manufacturer | |
Manufacturer Product Number | N100X125CBC |
Description | LABEL STDRD DIECUT 1"X1.25" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard, Die-Cut | |
Label Size | 1.00" x 1.25" (25.4mm x 31.8mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | 10°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.47000 | $38.47 |
| 10 | $35.77300 | $357.73 |
| 25 | $34.75040 | $868.76 |
| 50 | $33.99520 | $1,699.76 |
| 100 | $33.25540 | $3,325.54 |
| 250 | $32.30052 | $8,075.13 |
| 500 | $31.59528 | $15,797.64 |
| 1,000 | $30.90429 | $30,904.29 |

