
N025X150CBT | |
---|---|
DigiKey Part Number | 298-19988-ND |
Manufacturer | |
Manufacturer Product Number | N025X150CBT |
Description | LABEL STANDARD 0.25" X 1.50" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.25" x 1.50" (6.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.25" x 1.50" (6.4mm x 38.1mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | 10°C ~ 77°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.07260 | $181.50 |
5,000 | $0.07104 | $355.20 |
7,500 | $0.07014 | $526.05 |
12,500 | $0.06902 | $862.75 |
17,500 | $0.06830 | $1,195.25 |
25,000 | $0.06754 | $1,688.50 |
62,500 | $0.06562 | $4,101.25 |
125,000 | $0.06420 | $8,025.00 |
250,000 | $0.06281 | $15,702.50 |