
M300X050AIT | |
---|---|
DigiKey Part Number | 298-22453-ND |
Manufacturer | |
Manufacturer Product Number | M300X050AIT |
Description | WIRE MARKR CBL TIE 76.2MMX12.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 3.00" W x 0.50" L (76.2mm x 12.7mm) Red Polyester, Polyolefin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 3.00" W x 0.50" L (76.2mm x 12.7mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Red | |
Material | Polyester, Polyolefin | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $287.48000 | $287.48 |
10 | $267.19600 | $2,671.96 |
25 | $259.49880 | $6,487.47 |
50 | $253.81280 | $12,690.64 |
100 | $248.24320 | $24,824.32 |
250 | $241.05244 | $60,263.11 |