
LCMDX240-00-5 | |
---|---|
DigiKey Part Number | LCMDX240-00-5-ND |
Manufacturer | |
Manufacturer Product Number | LCMDX240-00-5 |
Description | CONN TERM RECT RING 240MM |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 240mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.209" (5.31mm) | |
Length - Overall | 5.472" (139.00mm) | |
Width - Outer Edges | 1.673" (42.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 240mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.925" (23.50mm) | |
Diameter - Barrel OD | 1.142" (29.01mm) | |
Diameter - Ring ID | - |