LCMD240-14-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMD240-14-5

DigiKey Part Number
LCMD240-14-5-ND
Manufacturer
Manufacturer Product Number
LCMD240-14-5
Description
CONN TERM RECT RING 240MM #M14
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Ring, Tubular 240mm² M14 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Ring, Tubular
Stud/Tab Size
M14 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.209" (5.31mm)
Length - Overall
5.157" (131.00mm)
Width - Outer Edges
1.476" (37.49mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
240mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.819" (20.80mm)
Diameter - Barrel OD
1.024" (26.01mm)
Diameter - Ring ID
0.630" (16.00mm)
Base Product Number
In-Stock: 3
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$44.40000$44.40
10$41.28600$412.86
25$40.10480$1,002.62
50$39.23280$1,961.64
100$38.37860$3,837.86
250$37.27596$9,318.99
500$36.46166$18,230.83
1,000$35.66370$35,663.70
2,500$35.35477$88,386.93
Manufacturers Standard Package