
LCMAX95-8-L | |
---|---|
DigiKey Part Number | LCMAX95-8-L-ND |
Manufacturer | |
Manufacturer Product Number | LCMAX95-8-L |
Description | CONN TERM RECT RING 95MM #M8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 95mm² Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.138" (3.51mm) | |
Width - Outer Edges | 1.083" (27.51mm) | |
Length - Overall | 2.559" (65.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 95mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |