
LCMA35-10H-C | |
---|---|
DigiKey Part Number | LCMA35-10H-C-ND |
Manufacturer | |
Manufacturer Product Number | LCMA35-10H-C |
Description | CONN TERM RECT RING 35MM #M10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 35mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.610" (15.49mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 35mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |