LCMA-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA300-16-5

DigiKey Part Number
298-22372-ND
Manufacturer
Manufacturer Product Number
LCMA300-16-5
Description
CONN TERM RECT RING 300MM #M16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M16 Stud Flat Sided, Tubular (Battery Lugs) 300mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M16 Stud
Thickness
0.213" (5.40mm)
Width - Outer Edges
1.673" (42.49mm)
Length - Overall
3.720" (94.49mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
300mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$56.22000$56.22
10$52.27800$522.78
25$50.78200$1,269.55
50$49.67660$2,483.83
100$48.59400$4,859.40
250$47.19660$11,799.15
500$46.16426$23,082.13
1,000$45.39574$45,395.74
Manufacturers Standard Package