LCD6/LCDX6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCD6/LCDX6 Series
LCDX6-14D-L
LCDX6-14D-L

LCDX6-14D-L

DigiKey Part Number
298-22333-ND
Manufacturer
Manufacturer Product Number
LCDX6-14D-L
Description
CONN TERM RECT TONG 6 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.080" (2.03mm)
Length - Overall
2.280" (57.91mm)
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.53000$7.53
10$7.00900$70.09
25$6.80960$170.24
50$6.66220$333.11
100$6.51810$651.81
250$6.33200$1,583.00
500$6.19460$3,097.30
1,000$6.05998$6,059.98
2,500$5.88625$14,715.63
Manufacturers Standard Package