LCD8-14BF-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD8-14BF-L

DigiKey Part Number
298-22284-ND
Manufacturer
Manufacturer Product Number
LCD8-14BF-L
Description
CONN TERM RECT TONG 8 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 8 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.070" (1.78mm)
Length - Overall
-
Width - Outer Edges
0.480" (12.19mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.180" (4.57mm)
Diameter - Barrel OD
0.270" (6.86mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.73000$9.73
10$9.05000$90.50
25$8.79280$219.82
50$8.60260$430.13
100$8.41640$841.64
250$8.17588$2,043.97
500$7.99832$3,999.16
1,000$7.82438$7,824.38
2,500$7.59983$18,999.58
Manufacturers Standard Package